146V Clamp 2.7A Ipp Tvs Diode Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
146V Clamp 2.7A Ipp Tvs Diode Surface Mount SMA
DO-214AC

SMAJ90AQ-13-F

DigiKey Part Number
31-SMAJ90AQ-13-FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ90AQ-13-F
Description
TVS DIODE 90VWM 146VC SMA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
146V Clamp 2.7A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
90V
Voltage - Breakdown (Min)
100V
Voltage - Clamping (Max) @ Ipp
146V
Current - Peak Pulse (10/1000µs)
2.7A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.08620£431.00
10,000£0.07897£789.70
15,000£0.07529£1,129.35
25,000£0.07115£1,778.75
35,000£0.06870£2,404.50
50,000£0.06771£3,385.50
Manufacturers Standard Package
Unit Price without VAT:£0.08620
Unit Price with VAT:£0.10344