SMAJ20A-13 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 6,278
Unit Price: £0.34000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: £0.34000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 6,995
Unit Price: £0.43000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.05890
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.08306
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: £0.05267
Datasheet

Similar


STMicroelectronics
In Stock: 8,928
Unit Price: £0.55000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £0.13821
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £0.13821
Datasheet

Similar


Littelfuse Inc.
In Stock: 12,121
Unit Price: £0.34000
Datasheet
32.4V Clamp 12.3A Ipp Tvs Diode Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32.4V Clamp 12.3A Ipp Tvs Diode Surface Mount SMA
DO-214AC

SMAJ20A-13

DigiKey Part Number
SMAJ20ADITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ20A-13
Description
TVS DIODE 20VWM 32.4VC DO214AC
Customer Reference
Detailed Description
32.4V Clamp 12.3A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
SMAJ20A-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
20V
Voltage - Breakdown (Min)
22.2V
Voltage - Clamping (Max) @ Ipp
32.4V
Current - Peak Pulse (10/1000µs)
12.3A
Power - Peak Pulse
400W
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes