


SMAJ170AQ-13-F | |
|---|---|
DigiKey Part Number | SMAJ170AQ-13-FDI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ170AQ-13-F |
Description | TVS DIODE 170VWM 275VC SMA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 275V Clamp 1.4A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 170V | |
Voltage - Breakdown (Min) | 189V | |
Voltage - Clamping (Max) @ Ipp | 275V | |
Current - Peak Pulse (10/1000µs) | 1.4A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.07970 | £398.50 |
| 10,000 | £0.07291 | £729.10 |
| 15,000 | £0.06944 | £1,041.60 |
| 25,000 | £0.06555 | £1,638.75 |
| 35,000 | £0.06325 | £2,213.75 |
| 50,000 | £0.06142 | £3,071.00 |
| Unit Price without VAT: | £0.07970 |
|---|---|
| Unit Price with VAT: | £0.09564 |

