SMAJ170A-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: £0.36000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: £0.00000
Datasheet

Similar


STMicroelectronics
In Stock: 4,218
Unit Price: £0.46000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £0.13821
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £0.13821
Datasheet
275V Clamp 1.4A Ipp Tvs Diode Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
275V Clamp 1.4A Ipp Tvs Diode Surface Mount SMA
DO-214AC

SMAJ170A-13

DigiKey Part Number
SMAJ170A-13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ170A-13
Description
TVS DIODE 170VWM 275VC SMA
Customer Reference
Detailed Description
275V Clamp 1.4A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
SMAJ170A-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
170V
Voltage - Breakdown (Min)
189V
Voltage - Clamping (Max) @ Ipp
275V
Current - Peak Pulse (10/1000µs)
1.4A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000£0.15893£4,767.90
Unit Price without VAT:£0.15893
Unit Price with VAT:£0.19072