


SMAJ15AQ-13-F | |
|---|---|
DigiKey Part Number | SMAJ15AQ-13-FDITR-ND - Tape & Reel (TR) SMAJ15AQ-13-FDICT-ND - Cut Tape (CT) SMAJ15AQ-13-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ15AQ-13-F |
Description | TVS DIODE 15VWM 24.4VC SMA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 16.4A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 16.4A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.42000 | £0.42 |
| 10 | £0.26100 | £2.61 |
| 100 | £0.16560 | £16.56 |
| 500 | £0.12450 | £62.25 |
| 1,000 | £0.11122 | £111.22 |
| 2,000 | £0.10004 | £200.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.08792 | £439.60 |
| 10,000 | £0.08042 | £804.20 |
| 15,000 | £0.07660 | £1,149.00 |
| 25,000 | £0.07231 | £1,807.75 |
| 35,000 | £0.06977 | £2,441.95 |
| 50,000 | £0.06730 | £3,365.00 |
| Unit Price without VAT: | £0.42000 |
|---|---|
| Unit Price with VAT: | £0.50400 |










