


SMAJ14CAQ-13-F | |
|---|---|
DigiKey Part Number | SMAJ14CAQ-13-FDITR-ND - Tape & Reel (TR) SMAJ14CAQ-13-FDICT-ND - Cut Tape (CT) SMAJ14CAQ-13-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ14CAQ-13-F |
Description | TVS DIODE 14VWM 23.2VC SMA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 17.2A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 14V | |
Voltage - Breakdown (Min) | 15.6V | |
Voltage - Clamping (Max) @ Ipp | 23.2V | |
Current - Peak Pulse (10/1000µs) | 17.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.45000 | £0.45 |
| 10 | £0.27900 | £2.79 |
| 100 | £0.17790 | £17.79 |
| 500 | £0.13410 | £67.05 |
| 1,000 | £0.11995 | £119.95 |
| 2,000 | £0.10803 | £216.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.09511 | £475.55 |
| 10,000 | £0.08712 | £871.20 |
| 15,000 | £0.08305 | £1,245.75 |
| 25,000 | £0.07848 | £1,962.00 |
| 35,000 | £0.07577 | £2,651.95 |
| 50,000 | £0.07313 | £3,656.50 |
| Unit Price without VAT: | £0.45000 |
|---|---|
| Unit Price with VAT: | £0.54000 |

