


SMA6J43CAQ-13 | |
|---|---|
DigiKey Part Number | 31-SMA6J43CAQ-13TR-ND - Tape & Reel (TR) 31-SMA6J43CAQ-13CT-ND - Cut Tape (CT) 31-SMA6J43CAQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6J43CAQ-13 |
Description | TVS DIODE 43VWM 69.4VC SMA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 69.4V Clamp 8.6A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43V | |
Voltage - Breakdown (Min) | 47.8V | |
Voltage - Clamping (Max) @ Ipp | 69.4V | |
Current - Peak Pulse (10/1000µs) | 8.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.56000 | £0.56 |
| 10 | £0.34300 | £3.43 |
| 100 | £0.22050 | £22.05 |
| 500 | £0.16746 | £83.73 |
| 1,000 | £0.15034 | £150.34 |
| 2,000 | £0.13594 | £271.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.12033 | £601.65 |
| 10,000 | £0.11068 | £1,106.80 |
| 15,000 | £0.10576 | £1,586.40 |
| 25,000 | £0.10023 | £2,505.75 |
| 35,000 | £0.09696 | £3,393.60 |
| 50,000 | £0.09378 | £4,689.00 |
| Unit Price without VAT: | £0.56000 |
|---|---|
| Unit Price with VAT: | £0.67200 |

