


SMA6J28CAQ-13 | |
|---|---|
DigiKey Part Number | 31-SMA6J28CAQ-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA6J28CAQ-13 |
Description | TVS DIODE 28VWM 45.4VC SMA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 13.2A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 13.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.08367 | £418.35 |
| 10,000 | £0.07662 | £766.20 |
| 15,000 | £0.07302 | £1,095.30 |
| 25,000 | £0.06898 | £1,724.50 |
| 35,000 | £0.06659 | £2,330.65 |
| 50,000 | £0.06530 | £3,265.00 |
| Unit Price without VAT: | £0.08367 |
|---|---|
| Unit Price with VAT: | £0.10040 |

