


SMA6J24CAQ-13 | |
|---|---|
DigiKey Part Number | 31-SMA6J24CAQ-13TR-ND - Tape & Reel (TR) 31-SMA6J24CAQ-13CT-ND - Cut Tape (CT) 31-SMA6J24CAQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6J24CAQ-13 |
Description | TVS DIODE 24VWM 38.9VC SMA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 15.4A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 15.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.63000 | £0.63 |
| 10 | £0.39100 | £3.91 |
| 100 | £0.25270 | £25.27 |
| 500 | £0.19286 | £96.43 |
| 1,000 | £0.17356 | £173.56 |
| 2,000 | £0.15732 | £314.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.13974 | £698.70 |
| 10,000 | £0.12886 | £1,288.60 |
| 15,000 | £0.12333 | £1,849.95 |
| 25,000 | £0.11710 | £2,927.50 |
| 35,000 | £0.11342 | £3,969.70 |
| 50,000 | £0.10984 | £5,492.00 |
| Unit Price without VAT: | £0.63000 |
|---|---|
| Unit Price with VAT: | £0.75600 |

