24.4V Clamp 24A Ipp Tvs Diode Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24.4V Clamp 24A Ipp Tvs Diode Surface Mount SMA
DO-214AC

SMA6J15CAQ-13

DigiKey Part Number
31-SMA6J15CAQ-13TR-ND - Tape & Reel (TR)
31-SMA6J15CAQ-13CT-ND - Cut Tape (CT)
31-SMA6J15CAQ-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMA6J15CAQ-13
Description
TVS DIODE 15VWM 24.4VC SMA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
24.4V Clamp 24A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V
Voltage - Breakdown (Min)
16.7V
Voltage - Clamping (Max) @ Ipp
24.4V
Current - Peak Pulse (10/1000µs)
24A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,591
Factory Stock: 30,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.56000£0.56
10£0.34300£3.43
100£0.22050£22.05
500£0.16746£83.73
1,000£0.15034£150.34
2,000£0.13594£271.88
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.12033£601.65
10,000£0.11068£1,106.80
15,000£0.10576£1,586.40
25,000£0.10023£2,505.75
35,000£0.09696£3,393.60
50,000£0.09378£4,689.00
Manufacturers Standard Package
Unit Price without VAT:£0.56000
Unit Price with VAT:£0.67200