SK34-7-F is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 16,084
Unit Price: £0.41000
Datasheet

Direct


onsemi
In Stock: 13,838
Unit Price: £0.76000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £0.82927
Datasheet

Similar


Microchip Technology
In Stock: 5,035
Unit Price: £1.16000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: £0.38000
Datasheet

Similar


Comchip Technology
In Stock: 2,759
Unit Price: £0.64000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £1.54337
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1,202
Unit Price: £0.40000
Datasheet
Diode 40 V 3A Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 3A Surface Mount SMC
DO-214AB, SMC

SK34-7-F

DigiKey Part Number
SK34-FDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SK34-7-F
Description
DIODE SCHOTTKY 40V 3A SMC
Customer Reference
Detailed Description
Diode 40 V 3A Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
SK34-7-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Capacitance @ Vr, F
300pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMC
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes