
SDT8A60VP5-13D | |
|---|---|
DigiKey Part Number | 31-SDT8A60VP5-13DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDT8A60VP5-13D |
Description | DIODE SCHOTTKY 60V 8A POWERDI 5 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 8A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 540 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 5 | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.10832 | £541.60 |
| 10,000 | £0.09962 | £996.20 |
| 15,000 | £0.09519 | £1,427.85 |
| 25,000 | £0.09021 | £2,255.25 |
| 35,000 | £0.08909 | £3,118.15 |
| Unit Price without VAT: | £0.10832 |
|---|---|
| Unit Price with VAT: | £0.12998 |

