Similar

SDT8A120P5Q-7D | |
|---|---|
DigiKey Part Number | SDT8A120P5Q-7D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDT8A120P5Q-7D |
Description | DIODE SCHOTTKY 120V 8A POWERDI 5 |
Customer Reference | |
Detailed Description | Diode 120 V 8A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 120 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 840 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 120 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 5 | |
Operating Temperature - Junction | -55°C ~ 150°C |


