
SDT8A120P5-7 | |
|---|---|
DigiKey Part Number | SDT8A120P5-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDT8A120P5-7 |
Description | DIODE SCHOTTKY 120V 8A POWERDI 5 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 120 V 8A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 120 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 840 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 120 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 5 | |
Operating Temperature - Junction | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.19057 | £285.85 |
| 3,000 | £0.17425 | £522.75 |
| 4,500 | £0.16593 | £746.68 |
| 7,500 | £0.15659 | £1,174.42 |
| 10,500 | £0.15105 | £1,586.02 |
| 15,000 | £0.14612 | £2,191.80 |
| Unit Price without VAT: | £0.19057 |
|---|---|
| Unit Price with VAT: | £0.22868 |

