
SDT4U40EP3-7B | |
|---|---|
DigiKey Part Number | 31-SDT4U40EP3-7BTR-ND - Tape & Reel (TR) 31-SDT4U40EP3-7BCT-ND - Cut Tape (CT) 31-SDT4U40EP3-7BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDT4U40EP3-7B |
Description | DIODE SCHOTTKY 40V 4A X3TSN16082 |
Customer Reference | |
Detailed Description | Diode 40 V 4A Surface Mount X3-TSN1608-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 40 V | |
Capacitance @ Vr, F | 295pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | X3-TSN1608-2 | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.34000 | £0.34 |
| 10 | £0.22600 | £2.26 |
| 100 | £0.15310 | £15.31 |
| 500 | £0.11934 | £59.67 |
| 1,000 | £0.10815 | £108.15 |
| 2,000 | £0.09861 | £197.22 |
| 5,000 | £0.08814 | £440.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.07760 | £776.00 |
| Unit Price without VAT: | £0.34000 |
|---|---|
| Unit Price with VAT: | £0.40800 |

