
SDT2U40CP3-7 | |
|---|---|
DigiKey Part Number | 31-SDT2U40CP3-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDT2U40CP3-7 |
Description | DIODE SCHOTTKY 40V 2A X3DSN14062 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount X3-DSN1406-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 480 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 40 V | |
Capacitance @ Vr, F | 180pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | X3-DSN1406-2 | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.14082 | £704.10 |
| 10,000 | £0.13010 | £1,301.00 |
| 15,000 | £0.12464 | £1,869.60 |
| 25,000 | £0.12200 | £3,050.00 |
| Unit Price without VAT: | £0.14082 |
|---|---|
| Unit Price with VAT: | £0.16898 |

