Similar

SDT15150P5-7 | |
|---|---|
DigiKey Part Number | SDT15150P5-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDT15150P5-7 |
Description | DIODE SCHOTTK 150V 15A POWERDI 5 |
Customer Reference | |
Detailed Description | Diode 150 V 15A Surface Mount PowerDI™ 5 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 860 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 150 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 5 | |
Operating Temperature - Junction | -55°C ~ 150°C |


