SDT15150P5-13D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 9,519
Unit Price: £1.43000
Datasheet
Diode 150 V 15A Surface Mount PowerDI™ 5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDT15150P5-13D

DigiKey Part Number
SDT15150P5-13D-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SDT15150P5-13D
Description
DIODE SCHOTTK 150V 15A POWERDI 5
Customer Reference
Detailed Description
Diode 150 V 15A Surface Mount PowerDI™ 5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
15A
Voltage - Forward (Vf) (Max) @ If
860 mV @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 150 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PowerDI™ 5
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types