Diode 100 V 10A Surface Mount PowerDI™ 5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDT10A100P5-7

DigiKey Part Number
31-SDT10A100P5-7TR-ND - Tape & Reel (TR)
31-SDT10A100P5-7CT-ND - Cut Tape (CT)
31-SDT10A100P5-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDT10A100P5-7
Description
DIODE SCHOTTK 100V 10A POWERDI 5
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 100 V 10A Surface Mount PowerDI™ 5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
680 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PowerDI™ 5
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.79000£0.79
10£0.49500£4.95
100£0.32290£32.29
500£0.24862£124.31
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500£0.21252£318.78
3,000£0.19432£582.96
4,500£0.18505£832.72
7,500£0.17463£1,309.73
10,500£0.16846£1,768.83
15,000£0.16246£2,436.90
Manufacturers Standard Package
Unit Price without VAT:£0.79000
Unit Price with VAT:£0.94800