
SDT10100P5-7 | |
|---|---|
DigiKey Part Number | SDT10100P5-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDT10100P5-7 |
Description | DIODE SCHOTTK 100V 10A POWERDI 5 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 10A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 80 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 5 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.14669 | £220.03 |
| 3,000 | £0.14301 | £429.03 |
| 4,500 | £0.13697 | £616.37 |
| 7,500 | £0.13199 | £989.92 |
| 15,000 | £0.12715 | £1,907.25 |
| 37,500 | £0.12504 | £4,689.00 |
| Unit Price without VAT: | £0.14669 |
|---|---|
| Unit Price with VAT: | £0.17603 |

