Diode Array 3 Independent 40 V 30mA (DC) Surface Mount SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDM03MT40A-7-F

DigiKey Part Number
SDM03MT40A-7-FDITR-ND - Tape & Reel (TR)
SDM03MT40A-7-FDICT-ND - Cut Tape (CT)
SDM03MT40A-7-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDM03MT40A-7-F
Description
DIODE ARR SCHOTT 40V 30MA SOT-26
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode Array 3 Independent 40 V 30mA (DC) Surface Mount SOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
3 Independent
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io) (per Diode)
30mA (DC)
Voltage - Forward (Vf) (Max) @ If
370 mV @ 1 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
1 µA @ 10 V
Operating Temperature - Junction
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-26
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,668
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.29000£0.29
10£0.20600£2.06
100£0.17470£17.47
500£0.12554£62.77
1,000£0.12015£120.15
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.09816£294.48
Manufacturers Standard Package
Unit Price without VAT:£0.29000
Unit Price with VAT:£0.34800