
SDM0230CSP-7 | |
|---|---|
DigiKey Part Number | SDM0230CSP-7DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDM0230CSP-7 |
Description | DIODE SCHOTTK 200MA X3WLCUS06033 |
Customer Reference | |
Detailed Description | Diode 200mA Surface Mount X3-WLCUS0603-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 50 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | X3-WLCUS0603-3 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |

