


SD20-7 | |
|---|---|
DigiKey Part Number | 31-SD20-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SD20-7 |
Description | TVS DIODE 20VWM 37VC SOD323 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 37V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V | |
Voltage - Breakdown (Min) | 21V | |
Voltage - Clamping (Max) @ Ipp | 37V | |
Current - Peak Pulse (10/1000µs) | 8A (8/20µs) | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 66pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.03093 | £92.79 |
| 6,000 | £0.02765 | £165.90 |
| 9,000 | £0.02598 | £233.82 |
| 15,000 | £0.02409 | £361.35 |
| 21,000 | £0.02298 | £482.58 |
| 30,000 | £0.02189 | £656.70 |
| 75,000 | £0.01951 | £1,463.25 |
| 150,000 | £0.01803 | £2,704.50 |
| 300,000 | £0.01701 | £5,103.00 |
| Unit Price without VAT: | £0.03093 |
|---|---|
| Unit Price with VAT: | £0.03712 |

