


SD15-7 | |
|---|---|
DigiKey Part Number | 31-SD15-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SD15-7 |
Description | TVS DIODE 15VWM 27VC SOD323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 27V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V (Max) | |
Voltage - Breakdown (Min) | 16V | |
Voltage - Clamping (Max) @ Ipp | 27V | |
Current - Peak Pulse (10/1000µs) | 12A (8/20µs) | |
Power - Peak Pulse | 320W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 90pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.03065 | £91.95 |
| 6,000 | £0.02740 | £164.40 |
| 9,000 | £0.02574 | £231.66 |
| 15,000 | £0.02387 | £358.05 |
| 21,000 | £0.02276 | £477.96 |
| 30,000 | £0.02169 | £650.70 |
| 75,000 | £0.01933 | £1,449.75 |
| 150,000 | £0.01787 | £2,680.50 |
| 300,000 | £0.01686 | £5,058.00 |
| Unit Price without VAT: | £0.03065 |
|---|---|
| Unit Price with VAT: | £0.03678 |

