SD101AW-13-F is Obsolete and no longer manufactured.
Available Substitutes:

Direct


MCC (Micro Commercial Components)
In Stock: 72,165
Unit Price: £0.14000
Datasheet
Diode 60 V 15mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD101AW-13-F

DigiKey Part Number
SD101AW-FDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SD101AW-13-F
Description
DIODE SCHOTTKY 60V 15MA SOD123
Customer Reference
Detailed Description
Diode 60 V 15mA Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
SD101AW-13-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
15mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 15 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
1 ns
Current - Reverse Leakage @ Vr
200 nA @ 50 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes