


SD05CQ-7 | |
|---|---|
DigiKey Part Number | 31-SD05CQ-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SD05CQ-7 |
Description | TVS DIODE 5.5VWM 17VC SOD323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 40A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 40A (8/20µs) | |
Power - Peak Pulse | 640W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 200pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.03686 | £110.58 |
| 6,000 | £0.03305 | £198.30 |
| 9,000 | £0.03110 | £279.90 |
| 15,000 | £0.02892 | £433.80 |
| 21,000 | £0.02762 | £580.02 |
| 30,000 | £0.02636 | £790.80 |
| 75,000 | £0.02359 | £1,769.25 |
| 150,000 | £0.02188 | £3,282.00 |
| 300,000 | £0.02132 | £6,396.00 |
| Unit Price without VAT: | £0.03686 |
|---|---|
| Unit Price with VAT: | £0.04423 |

