


SD03-7 | |
|---|---|
DigiKey Part Number | 31-SD03-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SD03-7 |
Description | TVS DIODE 3.3VWM 9.6VC SOD323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 9.6V Clamp 50A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 4V | |
Voltage - Clamping (Max) @ Ipp | 9.6V | |
Current - Peak Pulse (10/1000µs) | 50A (8/20µs) | |
Power - Peak Pulse | 480W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 400pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.03189 | £95.67 |
| 6,000 | £0.02851 | £171.06 |
| 9,000 | £0.02678 | £241.02 |
| 15,000 | £0.02484 | £372.60 |
| 21,000 | £0.02369 | £497.49 |
| 30,000 | £0.02257 | £677.10 |
| Unit Price without VAT: | £0.03189 |
|---|---|
| Unit Price with VAT: | £0.03827 |

