
SBRFP8A60P5Q-13 | |
|---|---|
DigiKey Part Number | 31-SBRFP8A60P5Q-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SBRFP8A60P5Q-13 |
Description | SUPER BARRIER RECTIFIER PDI5 T&R |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 8A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 47.5 ns | |
Current - Reverse Leakage @ Vr | 135 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 5 | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.19096 | £954.80 |
| 10,000 | £0.17734 | £1,773.40 |
| 15,000 | £0.17501 | £2,625.15 |
| Unit Price without VAT: | £0.19096 |
|---|---|
| Unit Price with VAT: | £0.22915 |

