


SBRFP3M60SAFQ-13 | |
|---|---|
DigiKey Part Number | 31-SBRFP3M60SAFQ-13TR-ND - Tape & Reel (TR) 31-SBRFP3M60SAFQ-13CT-ND - Cut Tape (CT) 31-SBRFP3M60SAFQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBRFP3M60SAFQ-13 |
Description | SBR DIODE SMAF T&R 10K |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount SMAF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 620 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 18 ns | |
Current - Reverse Leakage @ Vr | 7 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMAF | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.50000 | £0.50 |
| 10 | £0.31000 | £3.10 |
| 100 | £0.19890 | £19.89 |
| 500 | £0.15086 | £75.43 |
| 1,000 | £0.13535 | £135.35 |
| 2,000 | £0.12230 | £244.60 |
| 5,000 | £0.10816 | £540.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.09644 | £964.40 |
| 20,000 | £0.08931 | £1,786.20 |
| 30,000 | £0.08573 | £2,571.90 |
| Unit Price without VAT: | £0.50000 |
|---|---|
| Unit Price with VAT: | £0.60000 |

