
SBRFP10U45D1-13 | |
|---|---|
DigiKey Part Number | 31-SBRFP10U45D1-13TR-ND - Tape & Reel (TR) 31-SBRFP10U45D1-13CT-ND - Cut Tape (CT) 31-SBRFP10U45D1-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBRFP10U45D1-13 |
Description | DIODE STANDARD 45V 10A TO252 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 10A Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 55 ns | |
Current - Reverse Leakage @ Vr | 200 µA @ 45 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252 (DPAK) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.72000 | £0.72 |
| 10 | £0.44900 | £4.49 |
| 100 | £0.29280 | £29.28 |
| 500 | £0.22542 | £112.71 |
| 1,000 | £0.20369 | £203.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.18016 | £450.40 |
| 5,000 | £0.17608 | £880.40 |
| Unit Price without VAT: | £0.72000 |
|---|---|
| Unit Price with VAT: | £0.86400 |

