
SBR40U120CTE | |
|---|---|
DigiKey Part Number | SBR40U120CTEDI-ND |
Manufacturer | |
Manufacturer Product Number | SBR40U120CTE |
Description | DIODE ARRAY SBR 120V 20A TO-262 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 120 V 20A Through Hole TO-262-3 Long Leads, I2PAK, TO-262AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Super Barrier | |
Voltage - DC Reverse (Vr) (Max) | 120 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 860 mV @ 20 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 120 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-262-3 Long Leads, I2PAK, TO-262AA | |
Supplier Device Package | TO-262 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.63000 | £11.63 |
| 50 | £6.69160 | £334.58 |
| 100 | £6.21730 | £621.73 |
| 500 | £5.53446 | £2,767.23 |
| Unit Price without VAT: | £11.63000 |
|---|---|
| Unit Price with VAT: | £13.95600 |

