
SBR40U100CT-E1 | |
|---|---|
DigiKey Part Number | 31-SBR40U100CT-E1-ND |
Manufacturer | |
Manufacturer Product Number | SBR40U100CT-E1 |
Description | DIODE ARRAY SBR 100V 40A TO220-3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 40A Through Hole TO-220-3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Super Barrier | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 40A | |
Voltage - Forward (Vf) (Max) @ If | 720 mV @ 20 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 100 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |

