SBR40150CTFP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: £0.97360
Datasheet

Similar


Littelfuse Inc.
In Stock: 1,000
Unit Price: £0.58897
Datasheet

Similar


onsemi
In Stock: 833
Unit Price: £2.50000
Datasheet

Similar


SMC Diode Solutions
In Stock: 1,000
Unit Price: £1.66000
Datasheet

Similar


STMicroelectronics
In Stock: 123
Unit Price: £1.23000
Datasheet

Similar


STMicroelectronics
In Stock: 2,282
Unit Price: £1.59000
Datasheet
Diode Array 1 Pair Common Cathode 150 V 20A Through Hole TO-220-3 Full Pack, Isolated Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBR40150CTFP

DigiKey Part Number
SBR40150CTFPDI-ND
Manufacturer
Manufacturer Product Number
SBR40150CTFP
Description
DIODE ARR SBR 150V 20A ITO220AB
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 150 V 20A Through Hole TO-220-3 Full Pack, Isolated Tab
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tube
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Super Barrier
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io) (per Diode)
20A
Voltage - Forward (Vf) (Max) @ If
900 mV @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 150 V
Operating Temperature - Junction
-65°C ~ 175°C
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack, Isolated Tab
Supplier Device Package
ITO-220AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes