
SBR40150CT | |
|---|---|
DigiKey Part Number | 31-SBR40150CT-ND |
Manufacturer | |
Manufacturer Product Number | SBR40150CT |
Description | DIODE ARRAY SBR 150V 20A TO220-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 20A Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Super Barrier | |
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 150 V | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.82000 | £2.82 |
| 50 | £1.41800 | £70.90 |
| 100 | £1.28230 | £128.23 |
| 500 | £1.04440 | £522.20 |
| 1,000 | £0.96798 | £967.98 |
| 2,000 | £0.90374 | £1,807.48 |
| 5,000 | £0.84139 | £4,206.95 |
| Unit Price without VAT: | £2.82000 |
|---|---|
| Unit Price with VAT: | £3.38400 |

