
SBR30A60CT | |
|---|---|
DigiKey Part Number | 31-SBR30A60CT-ND |
Manufacturer | |
Manufacturer Product Number | SBR30A60CT |
Description | DIODE ARRAY SBR 60V 15A TO-220-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 15A Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Super Barrier | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.24000 | £2.24 |
| 50 | £1.10860 | £55.43 |
| 100 | £0.99820 | £99.82 |
| 500 | £0.80464 | £402.32 |
| 1,000 | £0.74243 | £742.43 |
| 2,000 | £0.69012 | £1,380.24 |
| 5,000 | £0.63356 | £3,167.80 |
| 10,000 | £0.61702 | £6,170.20 |
| Unit Price without VAT: | £2.24000 |
|---|---|
| Unit Price with VAT: | £2.68800 |

