
SBR30A120CT-E1 | |
|---|---|
DigiKey Part Number | 31-SBR30A120CT-E1-ND |
Manufacturer | |
Manufacturer Product Number | SBR30A120CT-E1 |
Description | DIODE ARRAY SBR 120V 15A TO220-3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 120 V 15A Through Hole TO-220-3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Super Barrier | |
Voltage - DC Reverse (Vr) (Max) | 120 V | |
Current - Average Rectified (Io) (per Diode) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 830 mV @ 15 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 120 V | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |

