
SBR30A100CTFP | |
|---|---|
DigiKey Part Number | SBR30A100CTFPDDI-ND |
Manufacturer | |
Manufacturer Product Number | SBR30A100CTFP |
Description | DIODE ARR SBR 100V 15A ITO220AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 15A Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Super Barrier | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 100 V | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack, Isolated Tab | |
Supplier Device Package | ITO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.55000 | £1.55 |
| 50 | £0.74160 | £37.08 |
| 100 | £0.66320 | £66.32 |
| 500 | £0.52568 | £262.84 |
| 1,000 | £0.48143 | £481.43 |
| 2,000 | £0.44422 | £888.44 |
| 5,000 | £0.40396 | £2,019.80 |
| 10,000 | £0.37910 | £3,791.00 |
| Unit Price without VAT: | £1.55000 |
|---|---|
| Unit Price with VAT: | £1.86000 |

