SBR30100CT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 0
Unit Price: £0.61085
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: £0.96227
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: £1.21179
Datasheet

Similar


Littelfuse Inc.
In Stock: 1,000
Unit Price: £0.35993
Datasheet

Similar


onsemi
In Stock: 99
Unit Price: £0.82000
Datasheet

Similar


SMC Diode Solutions
In Stock: 995
Unit Price: £1.47000
Datasheet

Similar


STMicroelectronics
In Stock: 340
Unit Price: £1.12000
Datasheet
Diode Array 1 Pair Common Cathode 100 V 15A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBR30100CT

DigiKey Part Number
SBR30100CT-ND
Manufacturer
Manufacturer Product Number
SBR30100CT
Description
DIODE ARRAY SBR 100V 15A TO220-3
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 100 V 15A Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tube
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Super Barrier
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io) (per Diode)
15A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 15 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 100 V
Operating Temperature - Junction
-65°C ~ 175°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes