
SBR20A300CTFP | |
|---|---|
DigiKey Part Number | SBR20A300CTFP-ND |
Manufacturer | |
Manufacturer Product Number | SBR20A300CTFP |
Description | DIODE ARR SBR 300V 10A ITO220AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 300 V 10A Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Super Barrier | |
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 920 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 300 V | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack, Isolated Tab | |
Supplier Device Package | ITO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.73000 | £1.73 |
| 50 | £0.83500 | £41.75 |
| 100 | £0.74830 | £74.83 |
| 500 | £0.59600 | £298.00 |
| 1,000 | £0.54704 | £547.04 |
| 2,000 | £0.50588 | £1,011.76 |
| 5,000 | £0.46134 | £2,306.70 |
| 10,000 | £0.43384 | £4,338.40 |
| Unit Price without VAT: | £1.73000 |
|---|---|
| Unit Price with VAT: | £2.07600 |

