
SBR02U100LPWQ-7B | |
|---|---|
DigiKey Part Number | 31-SBR02U100LPWQ-7BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SBR02U100LPWQ-7B |
Description | SBR DIODE X1-DFN1006-2/SWP T&R 1 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Surface Mount X1-DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 810 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 11 ns | |
Current - Reverse Leakage @ Vr | 20 µA @ 100 V | |
Capacitance @ Vr, F | 5pF @ 5V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | X1-DFN1006-2 | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.15504 | £1,550.40 |
| 20,000 | £0.14996 | £2,999.20 |
| Unit Price without VAT: | £0.15504 |
|---|---|
| Unit Price with VAT: | £0.18605 |

