SBM540-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: £1.10570
Datasheet

Similar


Microchip Technology
In Stock: 5,046
Unit Price: £0.55000
Datasheet

Similar


Microchip Technology
In Stock: 1,760
Unit Price: £2.46000
Datasheet

Similar


Microchip Technology
In Stock: 14,999
Unit Price: £0.78000
Datasheet
Diode 40 V 5A Surface Mount Powermite 3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBM540-13

DigiKey Part Number
SBM540DITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SBM540-13
Description
DIODE SCHOTTKY 40V 5A POWERMITE3
Customer Reference
Detailed Description
Diode 40 V 5A Surface Mount Powermite 3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
520 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Capacitance @ Vr, F
250pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
Powermite 3
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000£0.41135£12,340.50
Unit Price without VAT:£0.41135
Unit Price with VAT:£0.49362