SA15CA-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 13,360
Unit Price: £0.46000
Datasheet

Similar


Littelfuse Inc.
In Stock: 975
Unit Price: £0.39000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 9,278
Unit Price: £0.43000
Datasheet

Similar


Littelfuse Inc.
In Stock: 3,965
Unit Price: £2.76000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: £1.04440
Datasheet
24.4V Clamp 20.6A Ipp Tvs Diode Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA15CA-T

DigiKey Part Number
SA15CADITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SA15CA-T
Description
TVS DIODE 15VWM 24.4VC DO15
Customer Reference
Detailed Description
24.4V Clamp 20.6A Ipp Tvs Diode Through Hole DO-15
Datasheet
 Datasheet
EDA/CAD Models
SA15CA-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V
Voltage - Breakdown (Min)
16.7V
Voltage - Clamping (Max) @ Ipp
24.4V
Current - Peak Pulse (10/1000µs)
20.6A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes