SA12CA-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 13,963
Unit Price: £0.46000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 8,858
Unit Price: £0.79000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.26584
Datasheet

Similar


Littelfuse Inc.
In Stock: 1,108
Unit Price: £0.51000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: £0.81801
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: £1.04440
Datasheet
19.9V Clamp 25.1A Ipp Tvs Diode Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA12CA-T

DigiKey Part Number
SA12CADITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SA12CA-T
Description
TVS DIODE 12VWM 19.9VC DO15
Customer Reference
Detailed Description
19.9V Clamp 25.1A Ipp Tvs Diode Through Hole DO-15
Datasheet
 Datasheet
EDA/CAD Models
SA12CA-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
19.9V
Current - Peak Pulse (10/1000µs)
25.1A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes