S3J-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 2,351
Unit Price: £0.41000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: £0.17743
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: £0.42000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: £0.17359
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 354
Unit Price: £0.34000
Datasheet

Similar


onsemi
In Stock: 12,465
Unit Price: £0.23000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3,000
Unit Price: £0.58000
Datasheet

Similar


onsemi
In Stock: 10,916
Unit Price: £0.55000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1,402
Unit Price: £0.27000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3,500
Unit Price: £0.57000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.14885
Datasheet

Similar


onsemi
In Stock: 7,407
Unit Price: £0.25000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 868
Unit Price: £0.31000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3,026
Unit Price: £0.22000
Datasheet
Diode 600 V 3A Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 600 V 3A Surface Mount SMC
DO-214AB, SMC

S3J-13

DigiKey Part Number
S3JDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S3J-13
Description
DIODE STANDARD 600V 3A SMC
Customer Reference
Detailed Description
Diode 600 V 3A Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
S3J-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 3 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Capacitance @ Vr, F
40pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMC
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000£0.16828£5,048.40
Unit Price without VAT:£0.16828
Unit Price with VAT:£0.20194