
S2680-0.0327(QT) | |
|---|---|
DigiKey Part Number | 31-S2680-0.0327(QT)TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S2680-0.0327(QT) |
Description | IC PWM CONTROLLER |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) Oscillator 4-SMD, No Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | - | |
Voltage - Supply | - | |
Frequency Stability | - | |
Absolute Pull Range (APR) | - | |
Operating Temperature | - | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | - | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.053" (1.35mm) | |
Current - Supply (Disable) (Max) | - |

