
S1803E-20.0000 | |
|---|---|
DigiKey Part Number | S1803E-20.0000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S1803E-20.0000 |
Description | XTAL OSC XO 20.0000MHZ CMOS TTL |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) CMOS, TTL Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS, TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.295" L x 0.197" W (7.50mm x 5.00mm) | |
Height - Seated (Max) | 0.045" (1.15mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |

