Parametric Equivalent



S1703B-50.0000(T) | |
|---|---|
DigiKey Part Number | S1703B-50.0000(T)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S1703B-50.0000(T) |
Description | XTAL OSC XO 50.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | 0°C ~ 70°C | |
Current - Supply (Max) | 25mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.79758 | £797.58 |
| 2,000 | £0.77641 | £1,552.82 |
| 3,000 | £0.76581 | £2,297.43 |
| 5,000 | £0.75406 | £3,770.30 |
| 7,000 | £0.74719 | £5,230.33 |
| 10,000 | £0.74059 | £7,405.90 |
| Unit Price without VAT: | £0.79758 |
|---|---|
| Unit Price with VAT: | £0.95710 |


