33.3333 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1633E-33.3333(T)

DigiKey Part Number
31-S1633E-33.3333(T)TR-ND - Tape & Reel (TR)
31-S1633E-33.3333(T)CT-ND - Cut Tape (CT)
31-S1633E-33.3333(T)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S1633E-33.3333(T)
Description
XTAL OSC XO 33.3333MHZ LVCMOS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
33.3333 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVCMOS, LVTTL
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
15mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.051" (1.30mm)
Current - Supply (Disable) (Max)
10µA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,320
Factory Stock: 1,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.90000£0.90
10£0.78800£7.88
25£0.74560£18.64
50£0.71500£35.75
100£0.68530£68.53
250£0.64804£162.01
500£0.62124£310.62
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.59556£595.56
2,000£0.57095£1,141.90
3,000£0.55703£1,671.09
5,000£0.54000£2,700.00
7,000£0.52907£3,703.49
10,000£0.51773£5,177.30
Manufacturers Standard Package
Unit Price without VAT:£0.90000
Unit Price with VAT:£1.08000