


S1613C-20.0000(T) | |
|---|---|
DigiKey Part Number | S1613C-20.0000(T)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S1613C-20.0000(T) |
Description | XTAL OSC XO 20.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Category | Voltage - Supply 3.3V |
Mfr | Current - Supply (Max) 15mA |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 4-SMD, No Lead |
Part Status Obsolete | Supplier Device Package 4-SMD (7x5) |
Base Resonator | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Type | Height - Seated (Max) 0.071" (1.80mm) |
Frequency | Current - Supply (Disable) (Max) 10µA |
Function Enable/Disable | Base Product Number |
Output LVCMOS, LVTTL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FN2000121 | Diodes Incorporated | 0 | FN2000121-ND | £0.62536 | MFR Recommended |


