


S1613B-25.0000(T) | |
|---|---|
DigiKey Part Number | 31-S1613B-25.0000(T)TR-ND - Tape & Reel (TR) 31-S1613B-25.0000(T)CT-ND - Cut Tape (CT) 31-S1613B-25.0000(T)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1613B-25.0000(T) |
Description | XTAL OSC XO 25.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -10°C ~ 70°C | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 10µA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.12000 | £1.12 |
| 10 | £0.97500 | £9.75 |
| 25 | £0.92200 | £23.05 |
| 50 | £0.88380 | £44.19 |
| 100 | £0.84730 | £84.73 |
| 250 | £0.80124 | £200.31 |
| 500 | £0.76812 | £384.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.73638 | £736.38 |
| 2,000 | £0.70597 | £1,411.94 |
| 3,000 | £0.68877 | £2,066.31 |
| 5,000 | £0.66772 | £3,338.60 |
| 7,000 | £0.65421 | £4,579.47 |
| 10,000 | £0.64020 | £6,402.00 |
| Unit Price without VAT: | £1.12000 |
|---|---|
| Unit Price with VAT: | £1.34400 |

